
* Images are for reference only
CY8C24423A-12PVXE
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C24423A-12PVXE
- JLCPCB Part #
- C2954375
- Package
- SSOP-28
- Description
- -40℃~+125℃ 12MHz 14bit 2.4V~5.25V 24 256Byte 4KB 8 Bit 9bit Built-in FLASH Others SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 235
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3468
1175+
$0.1343
2350+
$0.1296
4700+
$0.1272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?