
* Images are for reference only
CY8C9520A-24PVXIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C9520A-24PVXIT
- JLCPCB Part #
- C2954174
- Package
- SSOP-28
- Description
- -40℃~+85℃ 10mA 128 20 25mA I2C、SMBus Interrupt Output Open-drain Reset function、Cascade and address expansion、PWMOptocouplers、Non-volatile configuration storage SSOP-28 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9016
10+
$4.7921
30+
$4.7196
100+
$4.6471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?