
* Images are for reference only
STK17TA8-RF45
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- STK17TA8-RF45
- JLCPCB Part #
- C2953513
- Package
- BSSOP-48
- Description
- 0℃~+70℃ 1Mbit 2.7V~3.6V Parallel Port (Parallel) BSSOP-48 nvSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7340
200+
$0.6711
500+
$0.6487
1000+
$0.6358
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?