
* Images are for reference only
CY23EP09ZXI-1HT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY23EP09ZXI-1HT
- JLCPCB Part #
- C2953287
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2.5V、3.3V 220MHz TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1839
200+
$0.4591
500+
$0.4430
1000+
$0.4349
Related Products
Welcome back, may I help you?