
* Images are for reference only
CY25404ZXI009T
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY25404ZXI009T
- JLCPCB Part #
- C2953274
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 166MHz 2.25V~3.6V 9 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8879
200+
$0.3449
500+
$0.3320
1000+
$0.3255
Welcome back, may I help you?