
* Images are for reference only
CY62128ELL-45ZAXIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62128ELL-45ZAXIT
- JLCPCB Part #
- C2953220
- Package
- TFSOP-32
- Description
- -40℃~+85℃ 16mA 1Mbit 1uA 4.5V~5.5V 45ns Parallel Port (Parallel) TFSOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2919
200+
$0.1130
500+
$0.1089
1500+
$0.1070
Related Products
Welcome back, may I help you?