
* Images are for reference only
CY8C21334-12PVXET
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C21334-12PVXET
- JLCPCB Part #
- C2952743
- Package
- SSOP-20
- Description
- -40℃~+125℃ 12MHz 16 2.4V~5.25V 512Byte 8 Bit 8KB 8bit Built-in FLASH Others SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3606
1000+
$0.1396
2500+
$0.1347
5000+
$0.1323
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?