
* Images are for reference only
CY8C23533-24LQXIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C23533-24LQXIT
- JLCPCB Part #
- C2952728
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 14bit 24MHz 256Byte 26 3V~5.25V 8 Bit 8KB 8bit Built-in FLASH Others QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3454
200+
$0.1338
500+
$0.1289
1000+
$0.1267
Welcome back, may I help you?