This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C4025FNI-S412T

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C4025FNI-S412T
JLCPCB Part #
C2952631
Package
XFBGA,WLCSP-25
Description
-40℃~+85℃ 1.71V~5.5V 21 24MHz 32 Bit 32KB 4KB ARM Cortex-M0+ Built-in FLASH XFBGA,WLCSP-25 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1583
200+ $0.0613
500+ $0.0592
1000+ $0.0581
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons