
* Images are for reference only
CY8C4745FNI-S412T
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4745FNI-S412T
- JLCPCB Part #
- C2952521
- Package
- XFBGA,WLCSP-25
- Description
- -40℃~+85℃ 1.71V~5.5V 21 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH XFBGA,WLCSP-25 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3754
200+
$0.1453
500+
$0.1402
1000+
$0.1376
Related Products

CY8C4745FNI-S402T
Infineon/Cypress Semicon
$0.2876

CY8C4045FNI-S412T
Infineon/Cypress Semicon
$3.4420

CY8C4025FNI-S412T
Infineon/Cypress Semicon
$3.0952

CY8C4024FNI-S412T
Infineon/Cypress Semicon
$1.4369

CY8C4025FNI-S412T
Infineon/Cypress Semicon
$0.1577

CY8C4724FNI-S402T
Infineon/Cypress Semicon
$0.2415
Welcome back, may I help you?