
* Images are for reference only
FM25V02A-DGQTR
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- FM25V02A-DGQTR
- JLCPCB Part #
- C2952330
- Package
- WDFN-8-EP
- Description
- -40℃~+105℃ 12uA 2.7V~3.6V 256Kbit 33MHz 500uA 5mA SPI WDFN-8-EP FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1b2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5140
200+
$0.1992
500+
$0.1928
1000+
$0.1896
Related Products
Welcome back, may I help you?