
* Images are for reference only
S25FS064SDSMFI010
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S25FS064SDSMFI010
- JLCPCB Part #
- C2950557
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.7V~2V 100,000 cycles 133MHz 20 Years 25uA 64Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1895
1400+
$0.0734
2800+
$0.0708
5600+
$0.0696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?