
* Images are for reference only
CY62167DV18LL-55BVXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62167DV18LL-55BVXI
- JLCPCB Part #
- C2950514
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 1.65V~1.95V 15mA、30mA 16Mbit 2.5uA、20uA 55ns Parallel Port (Parallel) VFBGA-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 210
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8138
210+
$0.3165
420+
$0.3052
1050+
$0.2988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?