
* Images are for reference only
CY7B994V-2BBI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7B994V-2BBI
- JLCPCB Part #
- C2950440
- Package
- LBGA-100
- Description
- -40℃~+85℃ 18 200MHz LBGA-100 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 176
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8987
200+
$1.8962
500+
$1.8300
1000+
$1.7977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?