


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 20 Years | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Store Cycles | 1,000,000 cycles | |
| Standby Current (Iq) | 150uA | |
| Interface | SPI | |
| Supply Current (Icc) | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY14B101Q2A-SXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 20 Years | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Store Cycles | 1,000,000 cycles | |
| Standby Current (Iq) | 150uA | |
| Interface | SPI | |
| Supply Current (Icc) | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY14B101Q2A-SXI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY14B101Q2A-SXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.