
* Images are for reference only
CY7C0241E-15AXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C0241E-15AXC
- JLCPCB Part #
- C2950422
- Package
- LQFP-100(14x14)
- Description
- 0℃~+70℃ 15ns 190mA 4.5V~5.5V 50uA 72Kbit Parallel Port (Parallel) LQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0267
200+
$0.3985
500+
$0.3840
1000+
$0.3776
Related Products
Welcome back, may I help you?