This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY7C024-25AXI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY7C024-25AXI
JLCPCB Part #
C2950421
Package
LQFP-100
Description
-40℃~+85℃ 170mA 25ns 3mA 4.5V~5.5V 64Kbit Parallel Port (Parallel) LQFP-100 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4000
200+ $0.5427
500+ $0.5234
1000+ $0.5138
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons