
* Images are for reference only
CY7C09569V-83AXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C09569V-83AXC
- JLCPCB Part #
- C2950322
- Package
- LQFP-144
- Description
- 0℃~+70℃ 10uA 12ns 240mA 3.135V~3.465V 576Kbit Parallel Port (Parallel) LQFP-144 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0049
180+
$1.1635
480+
$1.1235
1020+
$1.1026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?