This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY7C1415BV18-200BZC

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY7C1415BV18-200BZC
JLCPCB Part #
C2949741
Package
LBGA-165
Description
0℃~+70℃ 1.7V~1.9V 36Mbit 715mA Parallel Port (Parallel) LBGA-165 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 105

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9895
210+ $1.5451
525+ $1.4905
1050+ $1.4632

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons