
* Images are for reference only
CY7C1420KV18-250BZXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1420KV18-250BZXC
- JLCPCB Part #
- C2949706
- Package
- FBGA-165(13x15)
- Description
- 0℃~+70℃ 1.7V~1.9V 260mA 36Mbit 490mA Parallel Port (Parallel) FBGA-165(13x15) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2914
200+
$1.6607
500+
$1.6029
1360+
$1.5740
Related Products

CY7C1520KV18-250BZXC
Infineon/Cypress Semicon
$13.1376

CY7C1320KV18-250BZXC
Infineon/Cypress Semicon
$39.6745

CY7C1420KV18-250BZXI
Infineon/Cypress Semicon
$4.2914

CY7C1268XV18-633BZXC
Infineon/Cypress Semicon
$153.2293

CY7C1370BV25-167BZC
Infineon/Cypress Semicon
$1.5611

CY7C1370DV25-200BZI
Infineon/Cypress Semicon
$14.5429
Welcome back, may I help you?