
* Images are for reference only
CY7C1423KV18-300BZC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1423KV18-300BZC
- JLCPCB Part #
- C2949690
- Package
- LBGA-165
- Description
- 0℃~+70℃ 1.7V~1.9V 270mA 36Mbit 460mA Parallel Port (Parallel) LBGA-165 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b2b
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6528
200+
$1.8004
680+
$1.7378
1360+
$1.7057
Related Products

CY7C1423KV18-300BZXC
Infineon/Cypress Semicon
$63.5871

CY7C1413KV18-300BZC
Infineon/Cypress Semicon
$4.6528

CY7C1425KV18-300BZC
Infineon/Cypress Semicon
$4.3220

CY7C1320TV18-167BZC
Infineon/Cypress Semicon
$3.5527

CY7C1472BV25-200BZI
Infineon/Cypress Semicon
$12.6429

CY7C1423KV18-250BZXC
Infineon/Cypress Semicon
$4.2914
Welcome back, may I help you?