This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C3445AXA-104

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C3445AXA-104
JLCPCB Part #
C2948876
Package
LQFP-100
Description
-40℃~+85℃ 1.71V~5.5V 1KB 32KB 4KB 50MHz 51 Family 62 8 Bit Built-in FLASH LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6667
200+ $0.2581
500+ $0.2501
1000+ $0.2452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons