
* Images are for reference only
CY8C4247BZI-L479
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4247BZI-L479
- JLCPCB Part #
- C2948635
- Package
- VFBGA-124
- Description
- -40℃~+85℃ 1.71V~5.5V 128KB 12bit 16KB 32 Bit 48MHz 7bit、8bit 98 ARM Cortex-M0 Built-in FLASH VFBGA-124 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5943
200+
$0.2304
500+
$0.2223
1300+
$0.2175
Related Products
Welcome back, may I help you?