
* Images are for reference only
CY8C6137BZI-F54
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C6137BZI-F54
- JLCPCB Part #
- C2948533
- Package
- VFBGA-124
- Description
- -40℃~+85℃ 1.7V~3.6V 104 150MHz 1MB 288KB 32 Bit 32KB ARM Cortex-M4 Built-in FLASH VFBGA-124 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7148
200+
$0.2773
520+
$0.2677
1040+
$0.2629
Related Products
Welcome back, may I help you?