
* Images are for reference only
CY8C5688LTI-LP086
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C5688LTI-LP086
- JLCPCB Part #
- C2948548
- Package
- QFN-68(8x8)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 256KB 2KB 32 Bit 38 64KB 80MHz 8bit ARM Cortex-M3 Built-in FLASH QFN-68(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5862
260+
$0.6149
520+
$0.5924
1040+
$0.5828
Related Products
Welcome back, may I help you?