
* Images are for reference only
CY91F526FSCPMC-GSE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY91F526FSCPMC-GSE2
- JLCPCB Part #
- C2948322
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.0625MB 12bit 136KB 2.7V~5.5V 32 Bit 64KB 76 80MHz 8bit External FLASH FR81S LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2443
200+
$0.4817
500+
$0.4656
900+
$0.4560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?