This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9AF131KAPMC-G-UNE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY9AF131KAPMC-G-UNE2
JLCPCB Part #
C2948095
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.8V~5.5V 12bit 20MHz 32 Bit 37 64KB 8KB ARM Cortex-M3 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5202
200+ $0.2023
500+ $0.1943
1000+ $0.1911
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons