
* Images are for reference only
CY9AF131LAPMC1-G-UNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9AF131LAPMC1-G-UNE2
- JLCPCB Part #
- C2948094
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 20MHz 32 Bit 52 64KB 8KB ARM Cortex-M3 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5395
200+
$0.2088
500+
$0.2023
1000+
$0.1975
Related Products
Welcome back, may I help you?