
* Images are for reference only
CYDC064B08-55AXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CYDC064B08-55AXI
- JLCPCB Part #
- C2947652
- Package
- LQFP-100
- Description
- -40℃~+85℃ 1.8V~3V 15mA 2uA 55ns 64Kbit Parallel Port (Parallel) LQFP-100 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5266
180+
$0.2039
540+
$0.1975
990+
$0.1943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?