
* Images are for reference only
CYV15G0103EQ-LXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CYV15G0103EQ-LXC
- JLCPCB Part #
- C2947524
- Package
- VQFN-16-EP
- Description
- 0℃~+70℃ 1.485Gbps 3.135V~3.465V Driver Serial VQFN-16-EP Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8257
200+
$1.0950
490+
$1.0565
980+
$1.0372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?