
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VQFN-16-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Data Rate | 1.485Gbps | |
| Voltage - Supply | 3.135V~3.465V | |
| Control Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYV15G0104EQ-LXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | VQFN-16-EP | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Data Rate | 1.485Gbps | |
| Voltage - Supply | 3.135V~3.465V | |
| Control Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYV15G0104EQ-LXC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYV15G0104EQ-LXC datasheets or manufacturer documentation.
Datasheet: CYV15G0104EQ-LXC Datasheet (PDF)
The CYV15G0104EQ-LXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.