
CY25404ZXI216
- Manufacturer
- MFR.Part #
- CY25404ZXI216
- JLCPCB Part #
- C2957283
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 166MHz 2.25V~3.6V 9 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Features | Built-in phase-locked loop、Spread spectrum | |
| Output Frequency(Max) | 166MHz | |
| Number of Outputs | 9 |

* Images are for reference only
CY25404ZXI216
Extended- Manufacturer
- MFR.Part #
- CY25404ZXI216
- JLCPCB Part #
- C2957283
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 166MHz 2.25V~3.6V 9 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY25404ZXI216
Extended- Manufacturer
- MFR.Part #
- CY25404ZXI216
- JLCPCB Part #
- C2957283
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 166MHz 2.25V~3.6V 9 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY25404ZXI216 Specifications
CY25404ZXI216 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Features | Built-in phase-locked loop、Spread spectrum | |
| Output Frequency(Max) | 166MHz | |
| Number of Outputs | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY25404ZXI216. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY25404ZXI216 Documents
CY25404ZXI216 datasheets or manufacturer documentation.
Datasheet: CY25404ZXI216 Datasheet (PDF)
CY25404ZXI216 Schematic Symbol & PCB Footprint
The CY25404ZXI216 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.