This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MB95F632KPMC-G-SNE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
MB95F632KPMC-G-SNE2
JLCPCB Part #
C2944966
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 16MHz 2.4V~5.5V 256Byte 29 8 Bit 8KB External F2MC-8FX FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1086
250+ $0.0421
500+ $0.0405
1000+ $0.0399
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons