
* Images are for reference only
S25FS128SAGNFM100
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S25FS128SAGNFM100
- JLCPCB Part #
- C2944602
- Package
- WDFN-8-EP
- Description
- -40℃~+125℃ 1.7V~2V 128Mbit 2ms SPI WDFN-8-EP NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
200+
$0.1904
500+
$0.1839
1000+
$0.1807
Related Products

S25FS128SAGNFI100
Infineon/Cypress Semicon
$4.6652

S25FS128SAGNFV100
Infineon/Cypress Semicon
$0.2861

S25FS128SAGNFI100
Infineon/Cypress Semicon
$0.2628

S25FS512SAGNFV010
Infineon/Cypress Semicon
$0.7324

S25FL256LDPNFV013
Infineon/Cypress Semicon
$0.4124

S25FL256LAGNFI011
Infineon/Cypress Semicon
$0.3948
Welcome back, may I help you?