
* Images are for reference only
CY8C5668AXI-LP034
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C5668AXI-LP034
- JLCPCB Part #
- C2944464
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 256KB 2KB 32 Bit 62 64KB 67MHz 8bit ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$29.6647
30+
$28.1732
Related Products
Welcome back, may I help you?