This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY2303SXCT

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY2303SXCT
JLCPCB Part #
C2953306
Package
SOIC-8
Description
0℃~+70℃ 166.67MHz 3 3V~3.6V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0587
200+ $0.4109
500+ $0.3964
1000+ $0.3884

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons