This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

333-2SUGC/S400-A4

Extended
Manufacturer
Everlight Elec
MFR.Part #
333-2SUGC/S400-A4
JLCPCB Part #
C87637
Package
Plugin,D=5mm
Description
-40℃~+85℃ 15° 20mA 3.4V 525nm 530nm 5cd 5mm round lamp head Emerald Green Water Clear 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4962

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 4885

In-stock Item Pricing

Qty Unit Price
1+ $0.0924
50+ $0.0729
150+ $0.0630
500+ $0.0558
2500+ $0.0498
5000+ $0.0469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons