This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C503B-ACN-CYBZA341-030

Extended
Manufacturer
CREE LED
MFR.Part #
C503B-ACN-CYBZA341-030
JLCPCB Part #
C7226978
Package
Plugin,D=5mm
Description
2.1V 20mA 30° 591nm 8.3cd Amber Water Clear 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4173
200+ $0.1666
500+ $0.1609
1000+ $0.1582
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons