
* Images are for reference only
3314G-1-501E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3314G-1-501E
- JLCPCB Part #
- C780216
- Package
- SMD-3P,4.5x4.5mm
- Description
- 1 250mW 500Ω ±100ppm/℃ ±20% SMD-3P,4.5x4.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4151
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3999
In-stock Item Pricing
Qty Unit Price
1+
$0.5832
10+
$0.4721
30+
$0.4157
100+
$0.3609
500+
$0.3271
1000+
$0.3110
Related Products
Welcome back, may I help you?