
* Images are for reference only
3313J-1-100E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3313J-1-100E
- JLCPCB Part #
- C124613
- Package
- SMD,3.5x3.2mm
- Description
- 1 10Ω 125mW ±150ppm/℃ ±20% SMD,3.5x3.2mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6251
10+
$0.5043
30+
$0.4431
100+
$0.3835
500+
$0.3480
1000+
$0.3287
Related Products
Welcome back, may I help you?