
* Images are for reference only
TAXM24M4RCBDDT2T
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXM24M4RCBDDT2T
- JLCPCB Part #
- C2939056
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 24MHz 30Ω 9pF Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4002
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3969
In-stock Item Pricing
Qty Unit Price
1+
$0.0726
100+
$0.0573
300+
$0.0497
3000+
$0.0382
6000+
$0.0337
9000+
$0.0314
Related Products
Welcome back, may I help you?