
* Images are for reference only
TAXD27M2GLDBET2S
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXD27M2GLDBET2S
- JLCPCB Part #
- C2939052
- Package
- HC-49S
- Description
- -20℃~+70℃ 20pF 27MHz 30Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0725
100+
$0.0576
400+
$0.0455
1000+
$0.0398
5000+
$0.0353
10000+
$0.0331
Related Products
Welcome back, may I help you?