
* Images are for reference only
3296W-1-500LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3296W-1-500LF
- JLCPCB Part #
- C83692
- Package
- SIP-3P,9.5x4.8mm
- Description
- 50Ω ±10% SIP-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2258
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2253
In-stock Item Pricing
Qty Unit Price
1+
$1.0166
10+
$0.8152
50+
$0.6895
100+
$0.5897
500+
$0.5301
1000+
$0.4994
Related Products
Welcome back, may I help you?