
* Images are for reference only
SMF100CA
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- SMF100CA
- JLCPCB Part #
- C353246
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1.1A 100V 111V 162V 1uA 200W@10/1000us Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 377
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0238
600+
$0.0201
3000+
$0.0164
9000+
$0.0145
21000+
$0.0134
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?