
* Images are for reference only
15-21VRC/TR8
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 15-21VRC/TR8
- JLCPCB Part #
- C605450
- Package
- 1206
- Description
- -40℃~+85℃ 1.7V~2.4V 100mW 130° 20mA 4mcd~9mcd 625nm 640nm Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
100+
$0.0606
300+
$0.0540
2000+
$0.0447
4000+
$0.0407
10000+
$0.0387
Related Products
Welcome back, may I help you?