
* Images are for reference only
MPP333J2W1005085LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- MPP333J2W1005085LC
- JLCPCB Part #
- C2924586
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+85℃ 33nF 450V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0302
500+
$0.0254
2000+
$0.0225
10000+
$0.0202
20000+
$0.0191
Related Products
Welcome back, may I help you?