
* Images are for reference only
FEC0603CP-33NG-LRH
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FEC0603CP-33NG-LRH
- JLCPCB Part #
- C346310
- Package
- 0603
- Description
- 2.3GHz 220mΩ 33nH 40@250MHz 600mA Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
100+
$0.0546
300+
$0.0485
1000+
$0.0438
4000+
$0.0401
8000+
$0.0383
20000+
$0.0378
40000+
$0.0376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?