
* Images are for reference only
3225-8.00-20-10-10/4B
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 3225-8.00-20-10-10/4B
- JLCPCB Part #
- C7424755
- Package
- SMD3225
- Description
- 8MHz 20pF ±10ppm SMD3225 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1036
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 1016
In-stock Item Pricing
Qty Unit Price
1+
$0.1722
50+
$0.1376
150+
$0.1226
500+
$0.1040
3000+
$0.0957
6000+
$0.0908