
* Images are for reference only
3225-12-20-10-10/4B
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 3225-12-20-10-10/4B
- JLCPCB Part #
- C7424718
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12MHz 20pF Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4894
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4892
In-stock Item Pricing
Qty Unit Price
1+
$0.0677
100+
$0.0534
300+
$0.0462
3000+
$0.0402
6000+
$0.0359
9000+
$0.0338
Related Products
Welcome back, may I help you?