
* Images are for reference only
KH-TYPE-C-L6.5-6P-STM
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-TYPE-C-L6.5-6P-STM
- JLCPCB Part #
- C2919650
- Package
- SMD
- Description
- -25℃~+85℃ 1 3A 5,000 cycles 5V 6.5mm 6P Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0829
50+
$0.0651
150+
$0.0562
1000+
$0.0485
2000+
$0.0432
5000+
$0.0405
Related Products
Welcome back, may I help you?